DFR0845

DigiKey Part Number
1738-DFR0845-ND
Manufacturer
Manufacturer Product Number
DFR0845
Description
GRAVITY ACTIVE ISO RS485 TO UART
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TDH541S485H RS485 to UART Interface Arduino, Gravity Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Arduino, Gravity
Type
Interface
Function
RS485 to UART
Utilized IC / Part
TDH541S485H
Contents
Board(s), Cable(s)
Suggested Programming Environment
-
Interconnect System
Gravity
Note
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥163.38000¥163.38
Manufacturers Standard Package