Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | MKR | |
Type | Interface | |
Function | RS485 | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.15000 | ¥328.15 |