U034 | |
---|---|
DigiKey Part Number | 2221-U034-ND |
Manufacturer | |
Manufacturer Product Number | U034 |
Description | RS485 TO TTL UNIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SP485E RS485 Interface Arduino, UIFlow Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, UIFlow | |
Type | Interface | |
Function | RS485 | |
Utilized IC / Part | SP485E | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.76000 | ¥46.76 |