USB-RS485-PCBA | |
---|---|
DigiKey Part Number | 768-1043-ND |
Manufacturer | |
Manufacturer Product Number | USB-RS485-PCBA |
Description | MOD USB RS485 EMBEDDED CONV PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Female | |
Convert To (Adapter End) | PCB | |
Interface | RS-485, UART | |
Features | LED Indicator | |
Utilized IC / Part | FT232RQ | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.96000 | ¥240.96 |