TTL-232R-5V-PCB | |
---|---|
DigiKey Part Number | 768-1017-ND |
Manufacturer | |
Manufacturer Product Number | TTL-232R-5V-PCB |
Description | MOD USB SERIAL 5V EMBEDDED PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Female | |
Convert To (Adapter End) | PCB | |
Interface | UART | |
Features | - | |
Utilized IC / Part | FT232RQ | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.09000 | ¥149.09 |
10 | ¥143.09700 | ¥1,430.97 |
50 | ¥137.02320 | ¥6,851.16 |
100 | ¥136.38540 | ¥13,638.54 |