DLP-USB232M-G2 | |
---|---|
DigiKey Part Number | 813-1050-ND |
Manufacturer | |
Manufacturer Product Number | DLP-USB232M-G2 |
Description | MODULE USB-TO-TTL SRL UART CONV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | DIL (Dual Inline) | |
Interface | UART | |
Features | - | |
Utilized IC / Part | FT232BL | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.25000 | ¥205.25 |