DB9-USB-D3-F | |
---|---|
DigiKey Part Number | 768-1109-ND |
Manufacturer | |
Manufacturer Product Number | DB9-USB-D3-F |
Description | MOD USB UART EMBDED 3.3V FEMAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - Mini B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Interface | UART | |
Features | D-Shaped Housing | |
Utilized IC / Part | FT232R | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.27000 | ¥159.27 |
10 | ¥158.03900 | ¥1,580.39 |