LM336MX-5.0/NOPB | |
---|---|
DigiKey Part Number | 296-46115-2-ND - Tape & Reel (TR) 296-46115-1-ND - Cut Tape (CT) 296-46115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM336MX-5.0/NOPB |
Description | IC VREF SHUNT 2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM336MX-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.27600 | ¥42.76 |
25 | ¥4.01920 | ¥100.48 |
100 | ¥3.28060 | ¥328.06 |
250 | ¥3.04684 | ¥761.71 |
500 | ¥2.59304 | ¥1,296.52 |
1,000 | ¥2.07447 | ¥2,074.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.87996 | ¥4,699.90 |
5,000 | ¥1.75030 | ¥8,751.50 |
12,500 | ¥1.68548 | ¥21,068.50 |
25,000 | ¥1.62065 | ¥40,516.25 |