LPSR 6-NP | |
---|---|
DigiKey Part Number | 398-1205-ND |
Manufacturer | |
Manufacturer Product Number | LPSR 6-NP |
Description | SENSOR CURRENT HALL 6A UNIPOLAR |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LPSR 6-NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 104.2mV/A | |
Frequency | 300kHz | |
Linearity | ±0.1% | |
Accuracy | ±1.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 400ns | |
Current - Supply (Max) | 23mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.93000 | ¥160.93 |
10 | ¥127.40800 | ¥1,274.08 |
25 | ¥120.70360 | ¥3,017.59 |
200 | ¥103.94055 | ¥20,788.11 |
600 | ¥97.23478 | ¥58,340.87 |