FT232RL-TUBE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


FTDI, Future Technology Devices International Ltd
In Stock: 12,875
Unit Price: ¥19.21000
Datasheet

MFR Recommended


FTDI, Future Technology Devices International Ltd
In Stock: 15,716
Unit Price: ¥40.81000
Datasheet

FT232RL-TUBE

DigiKey Part Number
768-1306-ND
Manufacturer
Manufacturer Product Number
FT232RL-TUBE
Description
IC USB FS SERIAL UART 28-SSOP
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
FT232RL-TUBE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5.25V
Current - Supply
15mA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number