CP2110-F01-GM | |
---|---|
DigiKey Part Number | 336-2006-5-ND |
Manufacturer | |
Manufacturer Product Number | CP2110-F01-GM |
Description | IC HID USB-TO-UART BRIDGE 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CP2110-F01-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3V ~ 3.6V | |
Current - Supply | 11.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
10 | ¥37.69100 | ¥376.91 |
91 | ¥30.88330 | ¥2,810.38 |
273 | ¥29.29938 | ¥7,998.73 |
546 | ¥26.29031 | ¥14,354.51 |
1,001 | ¥22.17254 | ¥22,194.71 |
2,548 | ¥21.06392 | ¥53,670.87 |