FT232RNQ-TRAY | |
---|---|
DigiKey Part Number | 768-FT232RNQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | FT232RNQ-TRAY |
Description | USB FULL SPEED TO SERIAL UART IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥35.71300 | ¥357.13 |
50 | ¥34.07060 | ¥1,703.53 |
100 | ¥32.42870 | ¥3,242.87 |
250 | ¥29.14512 | ¥7,286.28 |
500 | ¥28.11858 | ¥14,059.29 |