NCP781BMN033TAG | |
---|---|
DigiKey Part Number | NCP781BMN033TAGOSTR-ND - Tape & Reel (TR) NCP781BMN033TAGOSCT-ND - Cut Tape (CT) NCP781BMN033TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP781BMN033TAG |
Description | IC REG LINEAR 3.3V 100MA 6DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-DFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP781BMN033TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 150V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 9.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 83dB ~ 56dB (1kHz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.71200 | ¥97.12 |
25 | ¥9.21480 | ¥230.37 |
100 | ¥7.07600 | ¥707.60 |
250 | ¥6.25292 | ¥1,563.23 |
500 | ¥5.92386 | ¥2,961.93 |
1,000 | ¥4.60751 | ¥4,607.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.37711 | ¥13,131.33 |
6,000 | ¥4.21255 | ¥25,275.30 |
15,000 | ¥4.08091 | ¥61,213.65 |