NCP781BMN050TAG | |
---|---|
DigiKey Part Number | NCP781BMN050TAGOSTR-ND - Tape & Reel (TR) NCP781BMN050TAGOSCT-ND - Cut Tape (CT) NCP781BMN050TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP781BMN050TAG |
Description | IC REG LINEAR 5V 100MA 6DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-DFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP781BMN050TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 150V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 9.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 83dB ~ 56dB (1kHz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.80900 | ¥88.09 |
25 | ¥8.35760 | ¥208.94 |
100 | ¥6.41760 | ¥641.76 |
250 | ¥5.67168 | ¥1,417.92 |
500 | ¥5.37316 | ¥2,686.58 |
1,000 | ¥4.17912 | ¥4,179.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.97015 | ¥11,910.45 |
6,000 | ¥3.82091 | ¥22,925.46 |
15,000 | ¥3.70151 | ¥55,522.65 |