AD5672RBCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD5672RBCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5672RBCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD5672RBCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5672RBCPZ-REEL7 |
Description | IC DAC 12BIT V-OUT 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5672RBCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.12, ±0.01 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.36000 | ¥132.36 |
10 | ¥121.63500 | ¥1,216.35 |
25 | ¥116.59240 | ¥2,914.81 |
100 | ¥102.72700 | ¥10,272.70 |
250 | ¥97.68544 | ¥24,421.36 |
500 | ¥91.38332 | ¥45,691.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥83.82047 | ¥125,730.71 |