ICE40HX4K-CB132 | |
---|---|
DigiKey Part Number | 220-1571-ND |
Manufacturer | |
Manufacturer Product Number | ICE40HX4K-CB132 |
Description | IC FPGA 95 I/O 132CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | iCE40™ HX Field Programmable Gate Array (FPGA) IC 95 81920 3520 132-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | ICE40HX4K-CB132 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 440 | |
Number of Logic Elements/Cells | 3520 | |
Total RAM Bits | 81920 | |
Number of I/O | 95 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 132-CSBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.43000 | ¥87.43 |
25 | ¥75.94080 | ¥1,898.52 |
100 | ¥73.10830 | ¥7,310.83 |