PMDXB550UNEZ

DigiKey Part Number
1727-2277-2-ND - Tape & Reel (TR)
1727-2277-1-ND - Cut Tape (CT)
1727-2277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMDXB550UNEZ
Description
MOSFET 2N-CH 30V 0.59A 6DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 590mA 285mW Surface Mount DFN1010B-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
590mA
Rds On (Max) @ Id, Vgs
670mOhm @ 590mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.05nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
30.3pF @ 15V
Power - Max
285mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1010B-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.47100¥24.71
100¥1.48350¥148.35
500¥1.37400¥687.00
1,000¥0.93428¥934.28
2,000¥0.86010¥1,720.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.82440¥4,122.00
10,000¥0.74195¥7,419.50
25,000¥0.73096¥18,274.00
50,000¥0.70102¥35,051.00
Manufacturers Standard Package