PMDXB550UNEZ | |
---|---|
DigiKey Part Number | 1727-2277-2-ND - Tape & Reel (TR) 1727-2277-1-ND - Cut Tape (CT) 1727-2277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDXB550UNEZ |
Description | MOSFET 2N-CH 30V 0.59A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 590mA 285mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 590mA | |
Rds On (Max) @ Id, Vgs | 670mOhm @ 590mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.05nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 30.3pF @ 15V | |
Power - Max | 285mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.48350 | ¥148.35 |
500 | ¥1.37394 | ¥686.97 |
1,000 | ¥0.93424 | ¥934.24 |
2,000 | ¥0.86007 | ¥1,720.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.82437 | ¥4,121.85 |
10,000 | ¥0.74193 | ¥7,419.30 |
25,000 | ¥0.73094 | ¥18,273.50 |
50,000 | ¥0.70099 | ¥35,049.50 |