RCTCTE | |
---|---|
DigiKey Part Number | 2019-RCTCTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCTCTE |
Description | PC TEST POINT CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PC Test Point Steel Tin Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | RCTCTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.057" (1.45mm) | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.56385 | ¥1,127.70 |
4,000 | ¥0.54727 | ¥2,189.08 |
6,000 | ¥0.53068 | ¥3,184.08 |
10,000 | ¥0.48093 | ¥4,809.30 |
14,000 | ¥0.46435 | ¥6,500.90 |
50,000 | ¥0.43118 | ¥21,559.00 |