MMFTN4520 | |
---|---|
DigiKey Part Number | 4878-MMFTN4520TR-ND - Tape & Reel (TR) 4878-MMFTN4520CT-ND - Cut Tape (CT) 4878-MMFTN4520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN4520 |
Description | MOSFET, SOT-23, 150V, 0.425A, 15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 1A (Ta) 960mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN4520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 164 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.13050 | ¥113.05 |
500 | ¥1.00160 | ¥500.80 |
1,000 | ¥0.77944 | ¥779.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69759 | ¥2,092.77 |
6,000 | ¥0.68202 | ¥4,092.12 |
9,000 | ¥0.60407 | ¥5,436.63 |
30,000 | ¥0.59627 | ¥17,888.10 |
75,000 | ¥0.50663 | ¥37,997.25 |
150,000 | ¥0.48715 | ¥73,072.50 |