MCU18P10Y-TP | |
---|---|
DigiKey Part Number | 353-MCU18P10Y-TPTR-ND - Tape & Reel (TR) 353-MCU18P10Y-TPCT-ND - Cut Tape (CT) 353-MCU18P10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU18P10Y-TP |
Description | MOSFET P-CH 100V 18A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 18A (Tc) 70W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MCU18P10Y-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 110mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 80 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.97700 | ¥59.77 |
100 | ¥4.13690 | ¥413.69 |
500 | ¥3.45698 | ¥1,728.49 |
1,000 | ¥2.94207 | ¥2,942.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.62031 | ¥6,550.77 |
5,000 | ¥2.48240 | ¥12,412.00 |
12,500 | ¥2.29852 | ¥28,731.50 |
25,000 | ¥2.27576 | ¥56,894.00 |