LR645LG-G | |
---|---|
DigiKey Part Number | LR645LG-GTR-ND - Tape & Reel (TR) LR645LG-GCT-ND - Cut Tape (CT) LR645LG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR645LG-G |
Description | IC REG LINEAR POS ADJ 3MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LR645LG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 450V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -55°C ~ 155°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
25 | ¥8.50080 | ¥212.52 |
100 | ¥7.65080 | ¥765.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥7.65080 | ¥25,247.64 |