BFCN-2491+ | |
---|---|
DigiKey Part Number | 3157-BFCN-2491+TR-ND - Tape & Reel (TR) 3157-BFCN-2491+CT-ND - Cut Tape (CT) 3157-BFCN-2491+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-2491+ |
Description | LTCC BAND PASS FILTER, 1950 - 31 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.491GHz Center Band Pass Ceramic Filter 1.24 GHz 50Ohm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFCN-2491+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.491GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 1.24 GHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.28000 | ¥56.28 |
10 | ¥53.55800 | ¥535.58 |
20 | ¥51.00750 | ¥1,020.15 |
50 | ¥48.66100 | ¥2,433.05 |
100 | ¥46.31460 | ¥4,631.46 |
200 | ¥42.84615 | ¥8,569.23 |
500 | ¥41.62212 | ¥20,811.06 |
1,000 | ¥36.52123 | ¥36,521.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥35.39909 | ¥106,197.27 |