ADTL2-18+ | |
---|---|
DigiKey Part Number | 3157-ADTL2-18+TR-ND - Tape & Reel (TR) 3157-ADTL2-18+CT-ND - Cut Tape (CT) 3157-ADTL2-18+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTL2-18+ |
Description | 1:2 CORE & WIRE TRANSFORMER, 30 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Balun 30MHz ~ 1.8GHz 1:2 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | ADTL2-18+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 30MHz ~ 1.8GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 3° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 9.44dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.59000 | ¥59.59 |
10 | ¥56.71700 | ¥567.17 |
20 | ¥54.01650 | ¥1,080.33 |
50 | ¥52.78200 | ¥2,639.10 |
200 | ¥50.31265 | ¥10,062.53 |
500 | ¥49.07814 | ¥24,539.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥44.65401 | ¥44,654.01 |