MC100EP33DTG | |
---|---|
DigiKey Part Number | MC100EP33DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP33DTG |
Description | IC DIVIDER BY 4 1-BIT 8TSSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP33DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-4 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.58000 | ¥88.58 |
10 | ¥81.40000 | ¥814.00 |
25 | ¥78.02600 | ¥1,950.65 |
100 | ¥65.37390 | ¥6,537.39 |
300 | ¥61.15620 | ¥18,346.86 |
500 | ¥56.93860 | ¥28,469.30 |
1,000 | ¥53.98628 | ¥53,986.28 |