MC100EP33DTR2G | |
---|---|
DigiKey Part Number | 488-MC100EP33DTR2GTR-ND - Tape & Reel (TR) 488-MC100EP33DTR2GCT-ND - Cut Tape (CT) 488-MC100EP33DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP33DTR2G |
Description | IC DIVIDER BY 4 1-BIT 8TSSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP33DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-4 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.96000 | ¥96.96 |
10 | ¥87.57400 | ¥875.74 |
25 | ¥83.50360 | ¥2,087.59 |
100 | ¥69.24640 | ¥6,924.64 |
250 | ¥63.13636 | ¥15,784.09 |
500 | ¥59.06298 | ¥29,531.49 |
1,000 | ¥52.95308 | ¥52,953.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥50.91642 | ¥127,291.05 |