135-3701-311 | |
---|---|
DigiKey Part Number | J600-ND |
Manufacturer | |
Manufacturer Product Number | 135-3701-311 |
Description | CONN MMCX JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 135-3701-311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥53.43800 | ¥534.38 |
25 | ¥50.48360 | ¥1,262.09 |
50 | ¥49.25400 | ¥2,462.70 |
100 | ¥46.79100 | ¥4,679.10 |
250 | ¥41.86572 | ¥10,466.43 |
500 | ¥39.40312 | ¥19,701.56 |
1,000 | ¥34.47773 | ¥34,477.73 |
2,500 | ¥32.75384 | ¥81,884.60 |