MMCX-J-P-H-RA-SM1 | |
---|---|
DigiKey Part Number | SAM9712-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-J-P-H-RA-SM1 |
Description | CONN MMCX JACK R/A 50 OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-J-P-H-RA-SM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
10 | ¥48.76600 | ¥487.66 |
25 | ¥46.06680 | ¥1,151.67 |
40 | ¥44.94250 | ¥1,797.70 |
80 | ¥42.69513 | ¥3,415.61 |
230 | ¥38.20091 | ¥8,786.21 |
440 | ¥35.95373 | ¥15,819.64 |
945 | ¥31.45945 | ¥29,729.18 |
2,400 | ¥29.88649 | ¥71,727.58 |