NRVB120VLSFT1G | |
---|---|
DigiKey Part Number | NRVB120VLSFT1GOSTR-ND - Tape & Reel (TR) NRVB120VLSFT1GOSCT-ND - Cut Tape (CT) NRVB120VLSFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB120VLSFT1G |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 300 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥3.89100 | ¥38.91 |
100 | ¥2.51060 | ¥251.06 |
500 | ¥1.91370 | ¥956.85 |
1,000 | ¥1.72119 | ¥1,721.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47607 | ¥4,428.21 |
6,000 | ¥1.35243 | ¥8,114.58 |
9,000 | ¥1.28939 | ¥11,604.51 |
15,000 | ¥1.21849 | ¥18,277.35 |
21,000 | ¥1.17647 | ¥24,705.87 |
30,000 | ¥1.13562 | ¥34,068.60 |