SL115B-TP | |
---|---|
DigiKey Part Number | 353-SL115B-TPTR-ND - Tape & Reel (TR) 353-SL115B-TPCT-ND - Cut Tape (CT) 353-SL115B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL115B-TP |
Description | DIODE SCHOTTKY 15V 1A DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 290 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 15 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25040 | ¥125.04 |
500 | ¥1.10816 | ¥554.08 |
1,000 | ¥0.86236 | ¥862.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77180 | ¥2,315.40 |
6,000 | ¥0.75456 | ¥4,527.36 |
9,000 | ¥0.66832 | ¥6,014.88 |
30,000 | ¥0.65970 | ¥19,791.00 |
75,000 | ¥0.56053 | ¥42,039.75 |
150,000 | ¥0.53897 | ¥80,845.50 |