ESD7501MUT5G | |
---|---|
DigiKey Part Number | 488-ESD7501MUT5GTR-ND - Tape & Reel (TR) 488-ESD7501MUT5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESD7501MUT5G |
Description | TVS DIODE 5VWM 11.5VC 2X3DFN |
Customer Reference | |
Detailed Description | 11.5V Clamp Ipp Tvs Diode Surface Mount 2-X3DFN (0.62x0.32) |
Datasheet | Datasheet |
EDA/CAD Models | ESD7501MUT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.91950 | ¥91.95 |
500 | ¥0.76680 | ¥383.40 |
1,000 | ¥0.53282 | ¥532.82 |
2,000 | ¥0.46180 | ¥923.60 |
5,000 | ¥0.42835 | ¥2,141.75 |