2-X3DFN (0.62x0.32) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,769,943 Marketplace | Unavailable | - | Bulk | Active | Zener | 1 | - | 5V (Max) | 5.2V | 10V | 3A | - | No | Telecom | 0.25pF @ 1GHz | -40°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.62x0.32) | ||
9,458 In Stock | 1 : ¥2.71000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | - | 1 | 5V (Max) | 5.5V | 11.5V | - | - | No | USB | 0.45pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.62x0.32) |