HSMF-C127 | |
---|---|
DigiKey Part Number | 516-4373-2-ND - Tape & Reel (TR) 516-4373-1-ND - Cut Tape (CT) 516-4373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C127 |
Description | LED RGB CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 527nm Green, 473nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.4V Blue 1204 (3210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.4V Green, 3.4V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm Red, 516nm Green, 464nm Blue | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥10.39700 | ¥103.97 |
100 | ¥8.00130 | ¥800.13 |
500 | ¥7.23300 | ¥3,616.50 |
1,000 | ¥6.21592 | ¥6,215.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.87683 | ¥17,630.49 |
6,000 | ¥5.74123 | ¥34,447.38 |
15,000 | ¥5.65081 | ¥84,762.15 |