HSMF-C127

DigiKey Part Number
516-4373-2-ND - Tape & Reel (TR)
516-4373-1-ND - Cut Tape (CT)
516-4373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C127
Description
LED RGB CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 626nm Red, 527nm Green, 473nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.4V Blue 1204 (3210 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Rectangle with Domed Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.4V Green, 3.4V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm Red, 516nm Green, 464nm Blue
Features
-
Package / Case
1204 (3210 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.00mm W
Height (Max)
1.60mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.56000¥15.56
10¥10.39700¥103.97
100¥8.00130¥800.13
500¥7.23300¥3,616.50
1,000¥6.21592¥6,215.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.87683¥17,630.49
6,000¥5.74123¥34,447.38
15,000¥5.65081¥84,762.15
Manufacturers Standard Package