12V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,469 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.17875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.2V | 12V | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 88dB ~ 48dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
42,589 In Stock | 1 : ¥12.67000 Cut Tape (CT) 3,000 : ¥5.36124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 0.8V | 12V | 0.3V @ 500mA | 500mA | 800 µA | - | 62dB ~ 55dB (120Hz ~ 10kHz) | Enable, Power Good | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
6,498 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.10406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.2V | 12V | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 88dB ~ 48dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,109 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.46519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 0.8V | 12V | 0.5V @ 1A | 1A | 800 µA | - | 62dB ~ 55dB (120Hz ~ 100kHz) | Enable, Power Good | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
3,353 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥3.58819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 0.8V | 12V | 0.5V @ 1A | 1A | 800 µA | - | 62dB ~ 55dB (120Hz ~ 100kHz) | Enable, Power Good | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (2x2) | ||
20,659 In Stock | 1 : ¥10.12000 Cut Tape (CT) 3,300 : ¥7.65115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 450V | 8V | 12V | - | 3mA | 150 µA | - | 60dB (120Hz) | - | - | -55°C ~ 155°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,547 In Stock | 1 : ¥16.67000 Cut Tape (CT) 2,000 : ¥7.61197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 2.8V | 12V | 0.48V @ 200mA | 500mA | 50 µA | - | 55dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
3,707 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥3.00518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 25V | 3V | 12V | 3V @ 100mA | 100mA | 450 µA | - | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
557 In Stock | 1 : ¥10.20000 Cut Tape (CT) 2,000 : ¥3.82555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.5V | 12V | - | 1A | 0.5 mA | 900 µA | 55dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
3,576 In Stock | 1 : ¥12.92000 Cut Tape (CT) 3,000 : ¥5.47087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 0.8V | 12V | 0.3V @ 500mA | 500mA | 800 µA | - | 62dB ~ 55dB (120Hz ~ 10kHz) | Enable, Power Good | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (2x2) | ||
336 In Stock | 1 : ¥15.30000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.5V | 12V | 0.5V @ 500mA | 1.5A | 130 µA | - | 55dB ~ 50dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C | - | - | Through Hole | TO-220-5 Full Pack | TO-220FP | ||
916 In Stock | 1 : ¥18.11000 Cut Tape (CT) 2,000 : ¥11.60661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 2.8V | 12V | 0.48V @ 200mA | 500mA | 50 µA | - | 55dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | HRP-5 | ||
1,435 In Stock | 1 : ¥18.80000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 2.5V | 12V | 0.507V @ 150mA | 150mA | 24 µA | 125 µA | 66dB (100Hz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-HTSSOP | ||
7,486 In Stock | 1 : ¥22.49000 Cut Tape (CT) 2,500 : ¥10.30862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 5V | 12V | 0.5V @ 200mA | 300mA | 200 µA | 11 mA | 65dB (100Hz) | Enable | Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | PG-SSOP-14-EP | |||
186 In Stock | 1 : ¥22.66000 Cut Tape (CT) 2,000 : ¥10.57013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 2.8V | 12V | 0.48V @ 200mA | 500mA | 50 µA | - | 55dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
497 In Stock | 1 : ¥31.45000 Cut Tape (CT) 500 : ¥12.17902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Adjustable | 1 | 16V | 1.5V | 12V | - | 1A | 0.5 mA | 900 µA | 55dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C | - | - | Through Hole | TO-220-5 Full Pack, Formed Leads | TO220CP-V5 | ||
500 In Stock | 500 : ¥13.90134 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.5V | 12V | - | 1A | 0.5 mA | 900 µA | 55dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C | - | - | Through Hole | TO-220-5 Full Pack | TO-220FP-5 | ||
1,378 In Stock | 1 : ¥18.31000 Cut Tape (CT) 2,000 : ¥7.66591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 2.8V | 12V | 0.48V @ 200mA | 500mA | 50 µA | - | 55dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | HRP-5 | ||
4,937 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥1.41872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.25V | 12V | 1.5V @ 1A | 1A | 10 mA | - | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
2,975 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥4.90492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 12V | 1V @ 200mA | 200mA | 5 µA | 500 µA | 65dB (1kHz) | Current Limit, Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-DFN (2x2) | ||
2,955 In Stock | 1 : ¥11.41000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 40V | 1.2V | 12V | 1V @ 250mA | 250mA | 5 µA | 500 µA | 60dB (1kHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-DFN (2x2) | ||
3,905 In Stock | 1 : ¥22.10000 Cut Tape (CT) 5,000 : ¥9.75680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 5V | 12V | 0.5V @ 200mA | 300mA | 200 µA | 11 mA | 65dB (100Hz) | Enable | Over Current, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-TFDFN Exposed Pad | PG-TSON-10 | |||
94,000 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 15V | 1.2V | 12V | - | 100mA | - | - | 70dB ~ 62dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
93,045 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Adjustable | 1 | 13V | 2.5V | 12V | 0.3V @ 150mA | 150mA | 220 µA | 280 µA | 85dB ~ 60dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,983 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Adjustable | 1 | 13V | 2.5V | 12V | 0.3V @ 150mA | 150mA | 220 µA | 280 µA | 85dB ~ 60dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |