BD3572YHFP-MTR | |
---|---|
DigiKey Part Number | BD3572YHFP-MTR-ND - Tape & Reel (TR) BD3572YHFP-MCT-ND - Cut Tape (CT) BD3572YHFP-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3572YHFP-MTR |
Description | IC REG LIN POS ADJ 500MA HRP-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD3572YHFP-MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.48V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | HRP-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥16.24600 | ¥162.46 |
25 | ¥15.36000 | ¥384.00 |
100 | ¥13.31210 | ¥1,331.21 |
250 | ¥12.62908 | ¥3,157.27 |
500 | ¥12.01868 | ¥6,009.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.60661 | ¥23,213.22 |