BD00FA1WEFJ-E2 | |
---|---|
DigiKey Part Number | 846-BD00FA1WEFJ-E2TR-ND - Tape & Reel (TR) 846-BD00FA1WEFJ-E2CT-ND - Cut Tape (CT) 846-BD00FA1WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00FA1WEFJ-E2 |
Description | IC REG LIN POS ADJ 100MA 8HTSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 450 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥6.01200 | ¥150.30 |
100 | ¥4.93750 | ¥493.75 |
250 | ¥4.61516 | ¥1,153.79 |
500 | ¥4.07854 | ¥2,039.27 |
1,000 | ¥3.21984 | ¥3,219.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.00518 | ¥7,512.95 |
5,000 | ¥2.85491 | ¥14,274.55 |
12,500 | ¥2.74759 | ¥34,344.88 |
25,000 | ¥2.66173 | ¥66,543.25 |