Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Features | Includes #2, #18, #19, #22, #24 Blades, Chrome Vanadium Molybdenum Steel | |
Weight | 0.07 lb (31.75 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.94000 | ¥49.94 |