TPS7A1601AQDGNRQ1 | |
---|---|
DigiKey Part Number | 296-TPS7A1601AQDGNRQ1TR-ND - Tape & Reel (TR) 296-TPS7A1601AQDGNRQ1CT-ND - Cut Tape (CT) 296-TPS7A1601AQDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1601AQDGNRQ1 |
Description | IC REG LIN POS ADJ 100MA 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1601AQDGNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.265V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 60 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥25.02300 | ¥250.23 |
25 | ¥23.65720 | ¥591.43 |
100 | ¥20.50230 | ¥2,050.23 |
250 | ¥19.45100 | ¥4,862.75 |
500 | ¥17.45338 | ¥8,726.69 |
1,000 | ¥14.71977 | ¥14,719.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.01254 | ¥32,531.35 |