TPS62813QWRWYRQ1 | |
---|---|
DigiKey Part Number | 296-TPS62813QWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS62813QWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS62813QWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62813QWRWYRQ1 |
Description | IC REG BUCK ADJ 3A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62813QWRWYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.55600 | ¥195.56 |
25 | ¥18.44920 | ¥461.23 |
100 | ¥15.71930 | ¥1,571.93 |
250 | ¥14.75960 | ¥3,689.90 |
500 | ¥12.91468 | ¥6,457.34 |
1,000 | ¥10.70066 | ¥10,700.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.96271 | ¥29,888.13 |
6,000 | ¥9.59373 | ¥57,562.38 |