TPS7A1650AQDGNRQ1 | |
---|---|
DigiKey Part Number | 296-TPS7A1650AQDGNRQ1TR-ND - Tape & Reel (TR) 296-TPS7A1650AQDGNRQ1CT-ND - Cut Tape (CT) 296-TPS7A1650AQDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1650AQDGNRQ1 |
Description | IC REG LINEAR 5V 100MA 8MSOP PWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1650AQDGNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.265V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 60 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.88700 | ¥218.87 |
25 | ¥20.69200 | ¥517.30 |
100 | ¥17.93190 | ¥1,793.19 |
250 | ¥17.01204 | ¥4,253.01 |
500 | ¥15.26482 | ¥7,632.41 |
1,000 | ¥12.87404 | ¥12,874.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.23031 | ¥30,575.77 |
5,000 | ¥11.77053 | ¥58,852.65 |