TS1117BCW RPG | |
---|---|
DigiKey Part Number | 1801-TS1117BCWRPGTR-ND - Tape & Reel (TR) 1801-TS1117BCWRPGCT-ND - Cut Tape (CT) 1801-TS1117BCWRPGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1117BCW RPG |
Description | IC REG LINEAR POS ADJ 1A SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | TS1117BCW RPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.43400 | ¥34.34 |
25 | ¥3.20320 | ¥80.08 |
100 | ¥2.56310 | ¥256.31 |
250 | ¥2.37968 | ¥594.92 |
500 | ¥2.01360 | ¥1,006.80 |
1,000 | ¥1.55598 | ¥1,555.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.41872 | ¥3,546.80 |
5,000 | ¥1.32718 | ¥6,635.90 |
12,500 | ¥1.23564 | ¥15,445.50 |
25,000 | ¥1.17157 | ¥29,289.25 |
62,500 | ¥1.14412 | ¥71,507.50 |