LR645N8-G | |
---|---|
DigiKey Part Number | LR645N8-GTR-ND - Tape & Reel (TR) LR645N8-GCT-ND - Cut Tape (CT) LR645N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR645N8-G |
Description | IC REG LINEAR 10V 3MA TO243AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3mA TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | LR645N8-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 450V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -55°C ~ 155°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | TO-243AA (SOT-89) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
25 | ¥6.03600 | ¥150.90 |
100 | ¥5.35580 | ¥535.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.35577 | ¥10,711.54 |