SI8662BC-B-IS1R | |
---|---|
DigiKey Part Number | 336-4787-2-ND - Tape & Reel (TR) 336-4787-1-ND - Cut Tape (CT) 336-4787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8662BC-B-IS1R |
Description | DGTL ISO 3750VRMS 6CH GP 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.39000 | ¥49.39 |
10 | ¥44.34200 | ¥443.42 |
25 | ¥41.92120 | ¥1,048.03 |
100 | ¥36.33250 | ¥3,633.25 |
250 | ¥34.46936 | ¥8,617.34 |
500 | ¥30.92930 | ¥15,464.65 |
1,000 | ¥26.08496 | ¥26,084.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.05955 | ¥57,648.88 |