PTCTL7MR100SBE | |
---|---|
DigiKey Part Number | BC3379-ND |
Manufacturer | |
Manufacturer Product Number | PTCTL7MR100SBE |
Description | PTC RESET FUSE 600V 175MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 600V 175 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 600V | |
Current - Hold (Ih) (Max) | 175 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 1 A | |
Time to Trip | 7 s | |
Resistance - 25°C (Typ) | 10 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia x 0.217" T (13.00mm x 5.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥11.87100 | ¥118.71 |
25 | ¥9.89440 | ¥247.36 |
50 | ¥9.67440 | ¥483.72 |
100 | ¥8.79430 | ¥879.43 |
500 | ¥7.69504 | ¥3,847.52 |
1,000 | ¥6.81562 | ¥6,815.62 |
5,000 | ¥6.37590 | ¥31,879.50 |