5.2A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,886 In Stock | 1 : ¥23.32000 Cut Tape (CT) 1,000 : ¥12.06538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.2A (Tc) | 10V | 1.8Ohm @ 2.6A, 10V | 4.5V @ 100µA | 56 nC @ 10 V | ±30V | 1138 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,040 In Stock | 1 : ¥39.32000 Cut Tape (CT) 1,000 : ¥20.34800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.2A (Tc) | 12V, 15V | 1000mOhm @ 1A, 15V | 5.7V @ 1.1mA | 5 nC @ 12 V | +20V, -10V | 275 pF @ 1000 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-13 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
30,060 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.2A (Tc) | 1.8V, 4.5V | 42mOhm @ 3.8A, 4.5V | 1V @ 250µA | 15 nC @ 8 V | ±8V | 560 pF @ 15 V | - | 1.25W (Ta), 1.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
227 In Stock | 1 : ¥9.28000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.2A (Tc) | 10V | 800mOhm @ 3.1A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
1,180 In Stock | 1 : ¥14.20000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.2A (Tc) | 4V, 5V | 800mOhm @ 3.1A, 5V | 2V @ 250µA | 16 nC @ 5 V | ±10V | 360 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
903 In Stock | 1 : ¥14.45000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 5.2A (Tc) | 10V | 690mOhm @ 2.6A, 10V | 5V @ 250µA | 25 nC @ 10 V | ±30V | 770 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
329 In Stock | 1 : ¥16.09000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.2A (Tc) | 10V | 800mOhm @ 3.1A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 3W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,134 In Stock | 1 : ¥19.54000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 5.2A (Tc) | 10V | 600mOhm @ 3.1A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 390 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
2,554 In Stock | 1 : ¥6.49000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.2A (Tc) | - | 800mOhm @ 3.1A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
809 In Stock | 1 : ¥16.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.2A (Tc) | 10V | 1.8Ohm @ 2.6A, 10V | 4.5V @ 100µA | 56 nC @ 10 V | ±30V | 1138 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,290 In Stock | 1 : ¥16.09000 Cut Tape (CT) 800 : ¥9.01621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.2A (Tc) | 10V | 800mOhm @ 3.1A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 3W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
926 In Stock | 1 : ¥18.96000 Cut Tape (CT) 1,000 : ¥8.99671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.2A (Tc) | 10V | 1.8Ohm @ 2.6A, 10V | 4.5V @ 100µA | 40 nC @ 10 V | ±30V | 1138 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
992 In Stock | 1 : ¥22.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.2A (Tc) | 10V | 1.8Ohm @ 2.6A, 10V | 4.5V @ 100µA | 56 nC @ 10 V | ±30V | 1138 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
800 In Stock | 1 : ¥16.09000 Cut Tape (CT) 800 : ¥9.01621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.2A (Tc) | 10V | 800mOhm @ 3.1A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 3W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
450,515 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.2A (Tc) | - | 40mOhm @ 3A, 10V | 2V @ 1mA | 6.1 nC @ 4.5 V | 20V | 495 pF @ 25 V | - | 1.75W (Tc) | 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
877 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.2A (Tc) | 10V | 1.55Ohm @ 2.6A, 10V | 5V @ 250µA | 59 nC @ 10 V | ±30V | 2280 pF @ 25 V | - | 107W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PF | TO-3P-3 Full Pack | |||
465 In Stock | 1 : ¥16.83000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.2A (Tc) | 4V, 10V | 800mOhm @ 3.1A, 10V | 2V @ 250µA | 16 nC @ 5 V | ±10V | 360 pF @ 25 V | - | 3.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
130 In Stock | 1 : ¥16.83000 Cut Tape (CT) 800 : ¥9.42660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.2A (Tc) | 4V, 10V | 800mOhm @ 3.1A, 10V | 2V @ 250µA | 16 nC @ 5 V | ±10V | 360 pF @ 25 V | - | 3.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
776 In Stock | 1 : ¥7.14000 Cut Tape (CT) 800 : ¥2.69764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.2A (Tc) | 4V, 10V | 800mOhm @ 3.1A, 10V | 2V @ 250µA | 16 nC @ 5 V | ±10V | 360 pF @ 25 V | - | 3.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
686 In Stock | 1 : ¥8.21000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.2A (Tc) | 4V, 10V | 800mOhm @ 3.1A, 10V | 2V @ 250µA | 16 nC @ 5 V | ±10V | 360 pF @ 25 V | - | 3.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
473 In Stock | 1 : ¥8.21000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 650 V | 5.2A (Tc) | 10V | 1.5Ohm @ 1A, 10V | 3.5V @ 130µA | 10.5 nC @ 10 V | ±20V | 225 pF @ 100 V | - | 30W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
80 In Stock | 1 : ¥14.20000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.2A (Tc) | - | 800mOhm @ 3.1A, 5V | 2V @ 250µA | 16 nC @ 5 V | ±10V | 360 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : ¥8.87000 Cut Tape (CT) 5,000 : ¥3.50656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.2A (Tc) | 10V | 1Ohm @ 1A, 10V | 4.5V @ 50µA | 6 nC @ 10 V | ±20V | 230 pF @ 400 V | - | 31.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-52 | 8-PowerTDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.2A (Tc) | 4.5V, 10V | 40mOhm @ 3A, 10V | 2V @ 1mA | 6.1 nC @ 4.5 V | 20V | 495 pF @ 25 V | - | 1.75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
0 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.11151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 5.2A (Tc) | 10V | 1.5Ohm @ 1A, 10V | 3.5V @ 100µA | 10.5 nC @ 10 V | ±20V | 225 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA |