IPLK60R1K0PFD7ATMA1 | |
---|---|
DigiKey Part Number | 448-IPLK60R1K0PFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPLK60R1K0PFD7ATMA1CT-ND - Cut Tape (CT) 448-IPLK60R1K0PFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPLK60R1K0PFD7ATMA1 |
Description | MOSFET N-CH 600V 5.2A THIN-PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5.2A (Tc) 31.3W (Tc) Surface Mount PG-TDSON-8-52 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 31.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-52 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.28200 | ¥72.82 |
100 | ¥5.66480 | ¥566.48 |
500 | ¥4.80126 | ¥2,400.63 |
1,000 | ¥3.91115 | ¥3,911.15 |
2,000 | ¥3.68189 | ¥7,363.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.50656 | ¥17,532.80 |
10,000 | ¥3.34472 | ¥33,447.20 |