IRFI9520GPBF | |
---|---|
DigiKey Part Number | IRFI9520GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI9520GPBF |
Description | MOSFET P-CH 100V 5.2A TO220-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 5.2A (Tc) 37W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
50 | ¥15.70200 | ¥785.10 |
100 | ¥12.91890 | ¥1,291.89 |
500 | ¥10.93168 | ¥5,465.84 |
1,000 | ¥9.27536 | ¥9,275.36 |
2,000 | ¥8.81154 | ¥17,623.08 |
5,000 | ¥8.48030 | ¥42,401.50 |
10,000 | ¥8.19954 | ¥81,995.40 |