1091M1-12V | |
---|---|
DigiKey Part Number | L50151-ND |
Manufacturer | |
Manufacturer Product Number | 1091M1-12V |
Description | LED IND LIGHT 12V RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 12V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1091M1-12V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.51000 | ¥76.51 |
10 | ¥55.47000 | ¥554.70 |
100 | ¥45.83350 | ¥4,583.35 |
500 | ¥40.14070 | ¥20,070.35 |
1,000 | ¥37.95113 | ¥37,951.13 |
2,000 | ¥37.07534 | ¥74,150.68 |