1050A1 | |
---|---|
DigiKey Part Number | 1050A1-ND |
Manufacturer | |
Manufacturer Product Number | 1050A1 |
Description | INDICATOR NEON RED PANEL MNT |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1050A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.51000 | ¥41.51 |
10 | ¥30.09100 | ¥300.91 |
100 | ¥27.88630 | ¥2,788.63 |